Current Sensor DC Current 5V/9V/12V/15V/18V
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current Rating | 60A |
| Current Sensing | 60A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Output | Open Collector |
| Output Type | Voltage |
| Packaging | Bulk |
| Response Time | 1us |
| Series | TD |
| Termination | SMD/SMT |
| RoHS | Compliant |