
The TD-090 from E-T-A is a 90A Hall effect current sensor with an open collector output. It operates over a temperature range of -40°C to 125°C and draws a maximum supply current of 10mA. The sensor is packaged in a bulk format and features a response time of 1us. It is designed for use in AC and DC current applications and is suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the E-T-A TD-090 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current Sensing | 90A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output | Open Collector |
| Packaging | Bulk |
| Response Time | 1us |
| Series | TD |
| RoHS | Compliant |
Download the complete datasheet for E-T-A TD-090 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.