
The TD-125 current sensor from E-T-A is a 125A Hall effect device with a module package. It operates over a temperature range of -40 to 125°C and has a response time of 1us. The sensor is designed for through hole mounting and has a maximum supply current of 10mA. It features a single open collector output and is suitable for AC and DC current measurement applications.
Sign in to ask questions about the E-T-A TD-125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-T-A TD-125 technical specifications.
| Package/Case | Module |
| Current Sensing | 125A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output | Open Collector |
| Packaging | Bulk |
| Response Time | 1us |
| Series | TD |
| RoHS | Compliant |
Download the complete datasheet for E-T-A TD-125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
