Checking distributor stock and pricing after the page loads.
E-T-A VTD05SD technical specifications.
| Current - Output 1 | 18A |
| Height | 1.89inch |
| Length | 7.48inch |
| Number of Outputs | 1 |
| Output Power | 90W |
| Series | VTD |
| Voltage - Output 1 | 5V |
| Width | 3.82inch |
| RoHS | Not Compliant |
No datasheet is available for this part.