Checking distributor stock and pricing after the page loads.
E-T-A VTM05SD technical specifications.
| Current - Output 1 | 3A |
| Number of Outputs | 1 |
| Output Power | 15W |
| Series | VTM |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.