Linear & Switching Power Supplies 30W 5V, +/-12V
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 3A |
| Current - Output 2 | 1.2A |
| Current - Output 3 | 300mA |
| Height | 33.5mm |
| Length | 98.5mm |
| Number of Outputs | 3 |
| Series | WRT-01X |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Width | 97mm |
| RoHS | Compliant |