The X1180-01-ST202-3A is a thermal circuit breaker with a 250VAC voltage rating and 65VDC rating, featuring a push-to-reset actuator. It has a current rating of 3A and is designed for plug-in mounting with screw terminals. The device operates within a temperature range of -20°C to 60°C and is suitable for general use.
E-T-A X1180-01-ST202-3A technical specifications.
| Type | Thermal |
| Number of Poles | 1 |
| Voltage Rating | 250VAC|65VDC |
| Current Rating | 3A |
| Actuator Type | Push to Reset |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Terminal Design | Screw |
| Mounting | Plug-In |
| Number of Terminals | 2 |
| Typical AC Voltage Rating | 250V |
| Typical DC Voltage Rating | 65V |
Download the complete datasheet for E-T-A X1180-01-ST202-3A to view detailed technical specifications.
No datasheet is available for this part.