The X1180-01-XT202-6A is a thermal circuit breaker with a voltage rating of 250VAC or 65VDC and a current rating of 6A. It features a push-to-reset actuator and is designed for plug-in mounting. The device operates within a temperature range of -20°C to 60°C and is suitable for general use.
Checking distributor stock and pricing after the page loads.
E-T-A X1180-01-XT202-6A technical specifications.
| Type | Thermal |
| Number of Poles | 1 |
| Voltage Rating | 250VAC|65VDC |
| Current Rating | 6A |
| Actuator Type | Push to Reset |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Terminal Design | Quick Connect |
| Mounting | Plug-In |
| Number of Terminals | 2 |
| Typical AC Voltage Rating | 250V |
| Typical DC Voltage Rating | 65V |