This 8-position DIP switch features a recessed slide actuator and PC pin termination. It has a maximum current rating of 0.025 amps at 24 volts DC and a maximum DC voltage rating of 24 volts. The switch is designed for through-hole mounting and has a mechanical life of 2000 cycles. It is suitable for use in environments with operating temperatures between -25 and 70 degrees Celsius.
E-Tec DAH-108-LT01 technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Recessed Slide |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.025@24VDCA |
| Max DC Voltage Rating | 24V |
| Mechanical Life | 2000Cycles |
| Number of Positions | 8 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Tec DAH-108-LT01 to view detailed technical specifications.
No datasheet is available for this part.