Switch DIP OFF ON SPDT 4 Piano 0.025A 24VDC PC Pins 2.54mm Thru-Hole
E-Tec DPS-304-ATZ technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Manufacturer Series | DPS |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.