Switch DIP OFF ON 3PST 1 Piano 0.025A 24VDC PC Pins 2.54mm Thru-Hole
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Manufacturer Series | DPS |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |