The DPS-503-ATZ is a 4-position DIP switch with a piano actuator style and PC pin termination. It has a maximum current rating of 0.025 amps at 24 volts DC and a maximum DC voltage rating of 24 volts. The switch is designed for through-hole mounting and has a package type of DIP. It operates within a temperature range of -25 to 70 degrees Celsius.
E-Tec DPS-503-ATZ technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | 4PST |
| Actuator Style | Piano |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.025@24VDCA |
| Max DC Voltage Rating | 24V |
| Number of Positions | 3 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.