The DRD-110-RM is a 10-position DIP switch with a screwdriver actuator and gull wing termination style. It is rated for a maximum current of 0.025 amps at 24 volts DC and has a maximum DC voltage rating of 24 volts. The switch has a mechanical life of 2000 cycles and can operate over a temperature range of -25 to 70 degrees Celsius. The switch is surface mountable with a terminal pitch of 2.54mm.
E-Tec DRD-110-RM technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP10T |
| Actuator Style | Screwdriver |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Max Current Rating | 0.025@24VDCA |
| Max DC Voltage Rating | 24V |
| Mechanical Life | 2000/SwitchCycles |
| Number of Positions | 10 |
| Terminal Pitch | 2.54mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.