Switch DIP N.O./N.C. SP10T 10 Screwdriver 0.025A 24VDC Gull Wing 2000Cycles/Switch 2.54mm SMD
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Manufacturer Series | DRD |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |