Sign in to ask questions about the E-Z-Hook 80-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Z-Hook 80-1 technical specifications.
| Diameter | 1.6mm |
| Length | 31.8mm |
| Material | Steel |
| Packaging | Bag |
| Series | 80 |
| RoHS | Not Compliant |
Download the complete datasheet for E-Z-Hook 80-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.