Sign in to ask questions about the E-Z-Hook 8607-4YEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Z-Hook 8607-4YEL technical specifications.
| Body Material | Steel |
| Color | Yellow |
| Insulation Material | Nylon |
| Mount | Stud |
| Packaging | Bulk |
| Series | E-Z-NAILCLIP™ 81-1 |
| RoHS | Not Compliant |
Download the complete datasheet for E-Z-Hook 8607-4YEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.