E-Z-Hook BXM-18BLK technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 457mm |
| Packaging | Bag |
| Series | E-Z-MICRO-HOOK™ XM |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for E-Z-Hook BXM-18BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.