The 54ACTQ08DMQB is a 14-pin dual in-line package (DIP) logic IC from E2V, designed for military-grade applications. It operates within a temperature range of -55°C to 125°C and has a supply voltage of 4.5V to 5.5V. This AND gate logic IC has a propagation delay of 9.4ns and a maximum power supply current of 1.6mA. The device is compliant with MIL-STD-883 screening level and has a load capacitance of 50pF.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.939 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | AND GATE |
| Family | ACT |
| Propagation Delay (tpd) | 9.4 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 9.4 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 1.6 |
| Schmitt Trigger | NO |
| Screening Level | MIL-STD-883 |
| REACH | Compliant |
| Military Spec | True |