This 14-pin dual AND gate logic IC operates at a maximum temperature of 125 degrees Celsius and a minimum temperature of -55 degrees Celsius. It has a nominal supply voltage of 5 volts, a maximum supply voltage of 5.5 volts, and a minimum supply voltage of 4.5 volts. The device has a propagation delay of 9.4 nanoseconds and a maximum output current of 24 microamperes. It is packaged in a dual in-line flat package (DFP) with a width of 6.2865 millimeters and a length of 9.779 millimeters. The device is compliant with the MIL-STD-883 screening level and is suitable for use in military and aerospace applications.
Checking distributor stock and pricing after the page loads.
E2V 54ACTQ08FMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F14 |
| Width | 6.2865 |
| Length | 9.779 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | AND GATE |
| Family | ACT |
| Propagation Delay (tpd) | 9.4 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 9.4 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 1.6 |
| Schmitt Trigger | NO |
| Screening Level | MIL-STD-883 |
| REACH | Compliant |
| Military Spec | True |