The 54F14DMQB is a 14-pin dual in-line package (DIP) inverter IC from E2V. It operates within a temperature range of -55°C to 125°C and has a propagation delay of 13ns. The device is designed for use with a 5V supply voltage and has a maximum current of 0.02A. The 54F14DMQB is a military-grade component that meets the screening level of MIL-STD-883.
Checking distributor stock and pricing after the page loads.
E2V 54F14DMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.939 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | F/FAST |
| Propagation Delay (tpd) | 13 |
| Max I(ol) | 0.02 |
| Prop. Delay@Nom-Sup | 13 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | YES |
| Screening Level | MIL-STD-883 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.