The 5962-7802301M2A is a 20-pin quad line driver IC from E2V, operating within a temperature range of -55°C to 125°C. It is designed to function with a supply voltage of 4.5V to 5.5V. This IC is categorized under bus transceivers and is compliant with MIL-STD-883 screening level. It features a standard input characteristic and is packaged in a 0.358 x 0.358 inch, 0.100 height ceramic LCC-20 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Screening Level | MIL-STD-883 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |