This surface mount bus transceiver is designed for operation over a temperature range of -55°C to 125°C. It can handle a supply voltage of 4.5V to 5.5V and draws a maximum supply current of 80mA. The device is not radiation hardened and is not compliant with RoHS regulations.
Sign in to ask questions about the E2V 5962-7802301Q2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E2V 5962-7802301Q2A technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 80mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for E2V 5962-7802301Q2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.