The 5962-8606312QYA is a 32-terminal quad UVPROM from E2V, operating within a temperature range of -55°C to 125°C. It features a supply voltage of 4.5 to 5.5V and a maximum supply current of 0.06A. The device has a maximum access time of 250ns and is compliant with MIL-PRF-38535 Class Q. It is packaged in a CERAMIC LCC-32.
Checking distributor stock and pricing after the page loads.
E2V 5962-8606312QYA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-CQCC-N32 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.06 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.025 |
| Access Time-Max | 250 |
| Screening Level | MIL-PRF-38535 Class Q |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.