This 28-pin ceramic DIP IC is a dual-function UVPROM with 32,000 words of memory. It operates from a supply voltage of 4.5 to 5.5 volts and has a maximum supply current of 60 microamps. The device has a maximum access time of 300 nanoseconds and a standby current of 25 microamps. It is qualified to MIL-PRF-38535 Class Q and is suitable for use in military and aerospace applications.
Checking distributor stock and pricing after the page loads.
E2V 5962-8606313QXA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.06 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.025 |
| Access Time-Max | 300 |
| Screening Level | MIL-PRF-38535 Class Q |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.