Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16,
E2V 5962-8684702EA technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -5.2mA |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Elements | 2 |
| Propagation Delay | 250ns |
| Radiation Hardening | No |
| Technology | CMOS |
| Turn-On Delay Time | 250ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for E2V 5962-8684702EA to view detailed technical specifications.
No datasheet is available for this part.