The 5962-8751506KA is a 24-terminal dual-function UVPROM from E2V with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a JEDEC package code of R-GDFP-F24 and measures 9.652mm in width and 15.367mm in length. The device operates on a 5V supply voltage with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, and has a maximum supply current of 0.12A. It features a memory IC type of UVPROM with a parallel/serial interface and a maximum access time of 55ns. The device is screened to level 38535Q/M, 38534H, and 883B, and has a common I/O type.
Checking distributor stock and pricing after the page loads.
E2V 5962-8751506KA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F24 |
| Width | 9.652 |
| Length | 15.367 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.12 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.04 |
| Access Time-Max | 55 |
| Screening Level | 38535Q/M;38534H;883B |
| I/O Type | COMMON |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.