This 28-terminal quad UVPROM IC operates within a temperature range of -55°C to 125°C. It features a 5V supply voltage with a maximum of 5.5V and a minimum of 4.5V. The device has a maximum supply current of 0.14A and a memory capacity of 8192 words. The S-CQCC-N28 package type is used, and the IC is designed for parallel access with a maximum access time of 25ns. It meets the screening levels of 38535Q/M, 38534H, and 883B, and is suitable for use in military-grade applications.
Checking distributor stock and pricing after the page loads.
E2V 5962-87515113A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N28 |
| Width | 11.43 |
| Length | 11.43 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.14 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 25 |
| Screening Level | 38535Q/M;38534H;883B |
| I/O Type | COMMON |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.