This 64Kx8 EPROM is packaged in a CDIP and operates over a temperature range of -55°C to 125°C. It requires a supply voltage of 5V and draws a maximum supply current of 60mA. The device is not radiation hardened and is not RoHS compliant. It has an access time of 250ns and is organized as 64Kx8.
Sign in to ask questions about the E2V 5962-8764803XA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E2V 5962-8764803XA technical specifications.
| Access Time-Max | 250ns |
| Package/Case | CDIP |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 64KX8 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 60mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for E2V 5962-8764803XA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.