The 5962-8764804YA is a 64KX8 EPROM from E2V, featuring a maximum access time of 120ns. It operates within a temperature range of -55°C to 125°C and is supplied with a voltage of 5V. The device is mounted on the surface and has a maximum supply current of 60mA. The EPROM is packaged in a LCC and is not radiation hardened or RoHS compliant.
Sign in to ask questions about the E2V 5962-8764804YA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E2V 5962-8764804YA technical specifications.
| Access Time-Max | 120ns |
| Package/Case | LCC |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 64KX8 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 60mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for E2V 5962-8764804YA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.