This 24-terminal UVPROM from E2V features a 2048-word capacity, with 2000 words of code memory. It operates within a 4.5V to 5.5V supply voltage range, with a maximum supply current of 0.12A. The device has a maximum access time of 25ns and is qualified to MIL-STD-883 screening level. It is designed for military temperature grade applications and is packaged in a 0.600-inch, ceramic, GDIP1-24 package.
Checking distributor stock and pricing after the page loads.
E2V 5962-8765005JA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.12 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 25 |
| Screening Level | MIL-STD-883 |
| I/O Type | COMMON |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.