The 5962-8765103JA is a 24-terminal dual-function OTP ROM IC from E2V, operating within a temperature range of -55°C to 125°C. It is designed to function with a supply voltage of 4.5 to 5.5V and a maximum supply current of 0.12A. The IC features a memory capacity of 1024 words and an access time of 30ns. It is packaged in a DIP24 format and is suitable for military-grade applications.
Checking distributor stock and pricing after the page loads.
E2V 5962-8765103JA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.12 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.12 |
| Access Time-Max | 30 |
| Screening Level | 38535Q/M;38534H;883B |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | True |