This 32-terminal quad UVPROM is a 5V memory IC with a maximum supply current of 0.025A and a maximum supply voltage of 5.5V. It has a memory capacity of 16384 words and a maximum access time of 150ns. The device is packaged in a 32-pin LCC-32 windowed ceramic package and is rated for operation over the -55°C to 125°C temperature range. It meets the screening level 38535Q/M;38534H;883B and has a common I/O type.
Checking distributor stock and pricing after the page loads.
E2V 5962-8766103YA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.025 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0003 |
| Access Time-Max | 150 |
| Screening Level | 38535Q/M;38534H;883B |
| I/O Type | COMMON |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.