ADC, Flash Method, 6-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, CDIP18, CERAMIC, DIP-18
E2V 5962-8778601VA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T18 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Number of Bits | 6 |
| Converter Type | ADC, FLASH METHOD |
| Screening Level | MIL-STD-883 |
| Analog Input Voltage-Max | 0.1 |
| Analog Input Voltage-Min | -0.9 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for E2V 5962-8778601VA to view detailed technical specifications.
No datasheet is available for this part.