This 24-terminal DIP OTP ROM IC is designed for operation at a maximum temperature of 125 degrees Celsius and a minimum temperature of -55 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. The IC has a maximum supply current of 0.12A and a maximum standby current of 0.12A. It features a 512-word memory with a maximum access time of 40ns. The IC is manufactured to a military temperature grade and meets the screening levels 38535Q/M, 38534H, and 883B.
E2V 5962-8851803LA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Length | 31.877 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.12 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.12 |
| Access Time-Max | 40 |
| Screening Level | 38535Q/M;38534H;883B |
| I/O Type | COMMON |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.