Sign in to ask questions about the E2V 5962-8851806LA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E2V 5962-8851806LA technical specifications.
| Access Time-Max | 40ns |
| Package/Case | CDIP |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 512X8 |
| Radiation Hardening | No |
| Supply Current | 120mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for E2V 5962-8851806LA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.