The 5962-8866205NA is a 262144-bit SRAM with a 15-bit address bus and asynchronous operation. It is packaged in a CDIP and is designed for through-hole mounting. The device operates over a temperature range of -55°C to 125°C and is powered by a 5V supply voltage. The SRAM has a maximum supply current of 150mA and a word size of 8 bits.
Checking distributor stock and pricing after the page loads.
| Access Time | 35ns |
| Address Bus Width | 15b |
| Package/Case | CDIP |
| Density | 262144b |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 150mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not CompliantNo |