FIFO, 2KX9, 20ns, Asynchronous, CMOS, CDIP28,
Checking distributor stock and pricing after the page loads.
E2V 5962-8866906YA technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Length | 37.7mm |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Thickness | 3.56mm |
| Width | 7.62mm |
| RoHS | Not Compliant |