The 5962-8868907YA is a 44-pin quad serial communication controller IC from E2V, operating within a temperature range of -55°C to 125°C. It has a nominal supply voltage of 5V and a maximum supply current of 18mA. The device is packaged in a S-CQCC-N44 package type, which is a quad flat no-lead (QFN) package. The IC supports an 8-bit external data bus and has a MIL-STD-883 screening level. It is designed for use in high-reliability applications and is suitable for use in military and aerospace environments.
Checking distributor stock and pricing after the page loads.
E2V 5962-8868907YA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N44 |
| Pin Count | 44 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 18 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 8 |
| Address Bus Width | 0 |
| Screening Level | MIL-STD-883 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | True |