This 28-terminal quad flat package OTP ROM IC features a memory capacity of 2048 words, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The IC operates within a temperature range of -55°C to 125°C and has a maximum supply current of 0.12A. It is designed for use in military-grade applications and has been screened to level 38535Q/M and 38534H. The IC is available in a QCCN package type with dimensions of 11.43mm in width and length.
Checking distributor stock and pricing after the page loads.
E2V 5962-88735013A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N28 |
| Width | 11.43 |
| Length | 11.43 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.12 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.12 |
| Access Time-Max | 45 |
| Screening Level | 38535Q/M;38534H;883B |
| I/O Type | COMMON |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.