This 24-terminal dual-function OTP ROM IC features 2048 words of memory, a 5V supply voltage, and a maximum access time of 45ns. The device operates within a military temperature grade range of -55°C to 125°C. The JEDEC package code is R-GDFP-F24, with dimensions of 9.655mm in width and 15.495mm in length. The IC is designed for parallel operation and has a maximum supply current of 0.12A. It also features a low standby current of 0.12A and is compliant with screening levels 38535Q/M and 38534H, as well as MIL-STD-883B.
Checking distributor stock and pricing after the page loads.
E2V 5962-8873501KA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F24 |
| Width | 9.655 |
| Length | 15.495 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.12 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.12 |
| Access Time-Max | 45 |
| Screening Level | 38535Q/M;38534H;883B |
| I/O Type | COMMON |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.