The 5962-89550012A is a quad XOR gate logic IC with 14ns propagation delay, operating over a supply voltage range of 2V to 6V and a temperature range of -55°C to 125°C. It is packaged in a S-CQCC-N20 package type, measuring 8.89mm in width and length. This device is designed for use in military-grade applications and is screened to level 38535Q/M, 38534H, and 883B. It has a load capacitance of 50pF and a maximum output current of 0.012A.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | XOR GATE |
| Family | AC |
| Propagation Delay (tpd) | 14 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 14 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| Screening Level | 38535Q/M;38534H;883B |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |