The 5962-8981502LA is a 24-terminal dual-in-line UVPROM memory IC from E2V, operating within a temperature range of -55 to 125 degrees Celsius. It features a supply voltage of 4.5 to 5.5 volts and a maximum supply current of 0.12 amps. The device has a memory capacity of 2048 words and a maximum access time of 12 units. It is available in a R-GDIP-T24 package and meets the screening levels 38535Q/M, 38534H, and 883B. The I/O type is common.
Checking distributor stock and pricing after the page loads.
E2V 5962-8981502LA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Length | 31.877 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.12 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.12 |
| Access Time-Max | 12 |
| Screening Level | 38535Q/M;38534H;883B |
| I/O Type | COMMON |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.