This 20-terminal quad PAL-type microcontroller operates at a maximum temperature of 125°C and a minimum of -55°C. It has 8 outputs and 18 inputs, with a maximum clock frequency of 33.3 MHz. The device is packaged in a S-XQCC-N20 package and is suitable for military applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 8 |
| Clock Frequency-Max | 33.3 |
| Number of Inputs | 18 |
| Architecture | PAL-TYPE |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |