EE PLD, 15ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28
Checking distributor stock and pricing after the page loads.
| Frequency | 83.3MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 130mA |
| Operating Supply Voltage | 5V |
| Propagation Delay | 15ns |
| RoHS Compliant | No |
| Supply Current | 130mA |
| RoHS | Not Compliant |