The 5962-8986305UA is a 512x9 asynchronous FIFO from E2V with a density of 4608 bits and an access time of 30ns. It operates within a temperature range of -55°C to 125°C and is designed for surface mount applications. The device requires a supply voltage of 5V and draws a maximum current of 140mA. It is not radiation hardened and is not RoHS compliant.
E2V 5962-8986305UA technical specifications.
| Access Time-Max | 30ns |
| Density | 4608b |
| Direction | Unidirectional |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 512X9 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 140mA |
| Sync/Async | Asynchronous |
| Word Size | 9b |
| RoHS | Not CompliantNo |
No datasheet is available for this part.