The 5962-9059001M2A is a military-grade quad inverter logic IC with 6 functions, operating over a temperature range of -55 to 125 degrees Celsius. It has a nominal supply voltage of 4.5V and a maximum supply voltage of 5.5V. The device is packaged in a 20-pin S-CQCC-N20 package, measuring 8.89mm in width and length. It is designed for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
E2V 5962-9059001M2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | AC |
| Propagation Delay (tpd) | 15.5 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 15.5 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| Screening Level | 38535Q/M;38534H;883B |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.