The 5962-9080305MJA is a 24-terminal dual-in-line package memory IC from E2V. It operates within a temperature range of -55°C to 125°C and has a maximum supply voltage of 5.5V. The IC has a maximum supply current of 0.12A and an access time of 55ns. It is a one-function device with a parallel interface and a memory capacity of 8192 words. The IC is screened to level 38535Q/M and 38534H, and is compliant with MIL-STD-883B. It is packaged in a dual-in-line package (DIP) with a width of 15.24mm and a length of 31.877mm.
Checking distributor stock and pricing after the page loads.
E2V 5962-9080305MJA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 15.24 |
| Length | 31.877 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.12 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.03 |
| Access Time-Max | 55 |
| Screening Level | 38535Q/M;38534H;883B |
| I/O Type | COMMON |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.