This 24-terminal dual-function OTP ROM IC from E2V features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a JEDEC package code of R-GDFP-F24 and a pin count of 24. The device operates within a supply voltage range of 4.5 to 5.5 volts and draws a maximum supply current of 0.12 amps. It has a maximum standby current of 0.03 amps and an access time of 35 nanoseconds. The device is compliant with the MIL-STD-883 screening level and has a memory IC type of OTP ROM with a parallel interface and a memory capacity of 8192 words.
Checking distributor stock and pricing after the page loads.
E2V 5962-9080307MKA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F24 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.12 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.03 |
| Access Time-Max | 35 |
| Screening Level | MIL-STD-883 |
| I/O Type | COMMON |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.