8-bit D Flip-Flop, a logic IC from the F/FAST family, features positive edge triggering and true output polarity. Operating across a -55°C to 125°C temperature range, this component supports a nominal supply voltage of 5V with a range of 4.5V to 5.5V. It boasts a maximum operating frequency of 100MHz and a propagation delay of 10.5ns. Encased in a 20-terminal, LCC-20 (S-CQCC-N20) package, it meets MIL-STD-883 screening levels.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | F/FAST |
| Propagation Delay (tpd) | 10.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.02 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 56 |
| Screening Level | MIL-STD-883 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 85 |
| Max Frequency@Nom-Sup | 100000000 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |