32-bit microcontroller featuring a 68000 CPU architecture and a maximum clock frequency of 20.97MHz. This CMOS device operates within a supply voltage range of 4.75V to 5.25V, with a nominal supply voltage of 5V and a maximum supply current of 160mA. It includes 2048 bytes of RAM and 24-bit address bus width. Packaged in a 132-terminal ceramic CPGA (S-CPGA-P132) with perpendicular terminal position, this component is rated for military temperature grades, operating from -55°C to 125°C, and meets MIL-PRF-38535 screening levels.
Checking distributor stock and pricing after the page loads.
E2V 5962-9150102MZA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 132 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P132 |
| Width | 34.545 |
| Length | 34.545 |
| Pin Count | 132 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 160 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 20.97 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 20.97 |
| ROM Programmability | MROM |
| ROM (words) | 0 |
| RAM (bytes) | 2048 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | MIL-PRF-38535 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | True |